Filter Your Search
1 - 10 of 271 results
|
MPC8572EVJARLE
NXP Semiconductors
|
$175.7479 | Yes | Obsolete | 32 | 1.067 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8572EVJAULE
NXP Semiconductors
|
$178.3272 | Yes | Obsolete | 32 | 1.333 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8572EVJATLE
NXP Semiconductors
|
$249.3013 | Yes | Obsolete | 32 | 1.2 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8572ECLVJAULE
NXP Semiconductors
|
$252.0077 | Yes | Obsolete | 32 | 1.333 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8572EVJAVNE
NXP Semiconductors
|
$259.4458 | Yes | Obsolete | 32 | 1.5 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MPC8572ECVJARLE
NXP Semiconductors
|
$262.4663 | Yes | Obsolete | 32 | 1.067 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8572ECVJAULE
NXP Semiconductors
|
$303.9054 | Yes | Obsolete | 32 | 1.333 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8572ELVJAVNE
NXP Semiconductors
|
$341.7700 | Yes | Obsolete | 32 | 1.5 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
PC8572EVZFARLB
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 1.067 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | Not Qualified | 1 | 110 °C | -40 °C | 1023 | PLASTIC/EPOXY | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.52 mm | 33 mm | 33 mm | TELEDYNE E2V (UK) LTD | BGA, BGA1023,32X32,40 | compliant | 8542.31.00.01 | BGA | 1023 | ||||||||||
|
MPC8572ECVTAVNE
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1.5 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | TIN COPPER/TIN SILVER | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-1023 | not_compliant | 5A002 | 8542.31.00.01 |