Filter Your Search
1 - 10 of 208 results
|
PC9S08QE128CLK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | CMOS | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | 80 | unknown | YES | 8 | 16 MHz | NO | NO | 72 | YES | FLASH | 50.33 MHz | 3.6 V | 1.8 V | 3 V | MICROCONTROLLER | ||||||||||
|
PC9S12XS128J1MAA
Freescale Semiconductor
|
Check for Price | Transferred | YES | CMOS | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 2.4 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | YES | 16 | 40 MHz | YES | NO | 59 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PC9S12XS64J1CALR
NXP Semiconductors
|
Check for Price | Active | YES | CMOS | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | 1.6 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | unknown | YES | 16 | 40 MHz | YES | NO | 91 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | NO | 8 | 65536 | |||||||||||||
|
PC9S12XS64J1MAL
NXP Semiconductors
|
Check for Price | Active | YES | CMOS | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | 1.6 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | unknown | YES | 16 | 40 MHz | YES | NO | 91 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | NO | 8 | 65536 | |||||||||||||
|
PC9S12XF512J0CLH
NXP Semiconductors
|
Check for Price | Active | YES | CMOS | S-XQFP-G64 | Not Qualified | 64 | UNSPECIFIED | LQFP | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | YES | 16 | 16 | 40 MHz | YES | 16 | 43 | YES | 50 MHz | 5.5 V | 3.13 V | 5 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
PC9S12XS256J1MAE
NXP Semiconductors
|
Check for Price | Active | YES | CMOS | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | unknown | YES | 16 | 40 MHz | YES | NO | 44 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | NO | 8 | 262144 | |||||||||||||
|
PC9S12XS128J1CAE
NXP Semiconductors
|
Check for Price | Active | YES | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | unknown | YES | 16 | 40 MHz | YES | NO | 44 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | NO | 8 | 131072 | |||||||||||||
|
935310061699
NXP Semiconductors
|
Check for Price | Obsolete | e3 | 3 | 260 | 40 | TIN | NXP SEMICONDUCTORS | , | unknown | MICROCONTROLLER | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
PC9S12XS256J1MALR
Freescale Semiconductor
|
Check for Price | Transferred | YES | CMOS | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | 1.6 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | unknown | YES | 16 | 40 MHz | YES | NO | 91 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PC9S12XS256J1MAA
Freescale Semiconductor
|
Check for Price | Transferred | YES | CMOS | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 2.4 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | YES | 16 | 40 MHz | YES | NO | 59 | YES | FLASH | 40 MHz | 1.98 V | 1.72 V | 1.8 V | MICROCONTROLLER | 3A991.A.2 | 8542.31.00.01 |