Filter Your Search
1 - 1 of 1 results
|
PCA9539BS-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, LCC24,.16SQ,20 | unknown | EAR99 | 8542.39.00.01 |