Filter Your Search
1 - 9 of 9 results
|
PCF8534AH/1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 20 µA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PDSO-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LSSOP | QFP80,.55SQ,20 | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 12 mm | 1.6 mm | 12 mm | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80 | 80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PCF8534AH/1-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 60 | CMOS | SEGMENT | 20 µA | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP, QFP80,.55SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
PCF8534AH/1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 60 | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 20 µA | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PCF8534H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 60 | SERIAL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 20 µA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PCF8534AHL/1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 60 | CMOS | SEGMENT | 20 µA | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP | 80 | unknown | SOT315-1 | |||||||||||||||||||||||||||||
|
PCF8534AU/DA/1,026
NXP Semiconductors
|
Check for Price | Yes | Active | 5 V | 5 V | 60 | STANDARD | SERIAL | CMOS | DOT MATRIX; SEGMENT | 30-CHARACTER | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | 15 Character for 14-Segment and Dot Matrix 240 elements | YES | 1 | TRUE | 20 µA | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | R-XUUC-N76 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 76 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.62 mm | 380 µm | 2.62 mm | NXP SEMICONDUCTORS | DIE | DIE-76 | 76 | compliant | OL-PCF8534AU | |||||||||||
|
PCF8534AHL/1
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5 V | 60 | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 80 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PCF8534AU/DA/1
NXP Semiconductors
|
Check for Price | Yes | Active | 5 V | 5 V | 60 | SERIAL | CMOS | DOT MATRIX | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 20 µA | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | R-XUUC-N76 | Not Qualified | 85 °C | -40 °C | 76 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, DIE OR CHIP | 76 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PCF8534AH
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 20 µA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PDSO-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LSSOP | QFP80,.55SQ,20 | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 12 mm | 1.6 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LSSOP, QFP80,.55SQ,20 | 80 | compliant | EAR99 | 8542.39.00.01 |