Filter Your Search
1 - 7 of 7 results
|
PCF8568T
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | SEGMENT | 50 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PCF8568U/7
Philips Semiconductors
|
Check for Price | Transferred | BIPOLAR | SEGMENT | 50 mA | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | PHILIPS SEMICONDUCTORS | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
PCF8568T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1.5 V | 16 | STANDARD | TOTEM-POLE | SERIAL | MOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 150 µA | 6 V | 2.5 V | 2.5 V | -6.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | EAR99 | ||||||
|
PCF8568P
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1.5 V | 16 | STANDARD | TOTEM-POLE | SERIAL | MOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 150 µA | 6 V | 2.5 V | 2.5 V | -6.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | EAR99 | |||||||
|
PCF8568T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1.5 V | 16 | STANDARD | TOTEM-POLE | SERIAL | MOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 150 µA | 6 V | 2.5 V | 2.5 V | -6.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | EAR99 | ||||||
|
PCF8568U/7
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1.5 V | 16 | STANDARD | TOTEM-POLE | SERIAL | MOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 150 µA | 6 V | 2.5 V | 2.5 V | -6.5 V | YES | INDUSTRIAL | X-XUUC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | EAR99 | |||||||||
|
PCF8568P
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | SEGMENT | 50 mA | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 |