Filter Your Search
1 - 10 of 15 results
|
PCF8573P
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 128HZ, SEC & MIN FIXED O/P'S | SERIAL(I2C), SERIAL, 2-WIRE | 50 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PCF8573PN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 6 V | 2.5 V | INDUSTRIAL | MINUTES | YES | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
933728070112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 6 V | 900 mV | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PCF8573T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | 128HZ, SEC & MIN FIXED O/P'S | SERIAL(I2C), SERIAL, 2-WIRE | 50 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | NXP | ||||||
|
933728070118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PCF8573TD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 50 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PCF8573PN
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 50 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PCF8573
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 6 V | 2.5 V | Not Qualified | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
PCF8573T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 6 V | 2.5 V | INDUSTRIAL | MINUTES | YES | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PCF8573TD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 6 V | 2.5 V | INDUSTRIAL | MINUTES | YES | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 |