Filter Your Search
1 - 10 of 25 results
|
PCF8584T/2,512
NXP Semiconductors
|
$4.3526 | Yes | Active | 8 | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | 8542.31.00.01 | NXP | ||||
|
PCF8584T/2,518
NXP Semiconductors
|
$4.9115 | Yes | Active | 8 | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | SOT163-1 | compliant | 8542.31.00.01 | NXP | ||||
|
PCF8584T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||
|
PCF8584T,518
NXP Semiconductors
|
Check for Price | Active | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | SOT163-1 | unknown | ||||||||||||||
|
PCF8584T,118
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | SOT163-1 | unknown | |||||||||||
|
PCF8584T/2
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
PCF8584T-T
NXP Semiconductors
|
Check for Price | Obsolete | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||
|
PCF8584P
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | NO | 5 V | BUS CONTROLLER, I2C | CMOS | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | ||||||||
|
935275712518
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | compliant | 8542.31.00.01 | ||||||||
|
935275712512
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | compliant | 8542.31.00.01 |