Filter Your Search
1 - 1 of 1 results
|
PCJ-105D3M,301
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 V | 200 mW | 125 Ω | 3 A | 250 V | 30 V | 3 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 3.75 V | 250 mV | 5 V | 1250VA@250VAC | 3A@250VAC | 150W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 4 ms | CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 4 | 1 FORM A | NO | SOLDER/QUICK CONNECT | 7 mm | 15.01 mm | 20.39 mm | 20.4mm x 7mm x 15mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |