Filter Your Search
1 - 4 of 4 results
|
PCK2002PDP,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 3.4 ns | 3.4 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | 533 MHz | STANDARD | 24 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP8,.19 | 8 | SOT505-1 | unknown | 8542.39.00.01 | ||
|
PCK2002PDP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 3.4 ns | 3.4 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | 533 MHz | STANDARD | 24 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, TSSOP8,.19 | 8 | unknown | 8542.39.00.01 | |||
|
PCK2002PDP-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 3.4 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | 533 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, | 8 | unknown | 8542.39.00.01 | ||||||
|
PCK2002PDP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.4 ns | YES | TSSOP | 24 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP8,.19 | unknown | 8542.39.00.01 |