Filter Your Search
1 - 2 of 2 results
|
PCM13SMTR
C&K
|
$0.7386 | Yes | Yes | Active | 300 mA | 6 V | 50000 Cycle(s) | 0.07 mΩ | SP3T | LATCHED | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NYLON | STAINLESS STEEL | TAPE AND REEL | NO | SILVER | COPPER ALLOY | SOLDER | 0.059 inch | 2.6 mm | 1.4 mm | 9.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||
|
PCM13SMTR
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 300 mA | 6 V | SP3T | LATCHED | SLIDE SWITCH | LOW PROFILE | .3A@6VDC | e4 | -10 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 2.6 mm | 1.4 mm | 9.7 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.50 | ROHS COMPLIANT |