Filter Your Search
1 - 4 of 4 results
|
PCM2902E
Texas Instruments
|
$9.4352 | Yes | Yes | Not Recommended | SSOP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
PCM2902EG4
Texas Instruments
|
$11.5366 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
PCM2902E/2K
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | SSOP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
PCM2902E/2KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.25V TO 3.5V SUPPLY | 1 | 67 mA | 5.25 V | 4.35 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | Texas Instruments |