Filter Your Search
1 - 3 of 3 results
|
PCN-105D3MHZ,000
TE Connectivity
|
$4.9930 | Yes | Active | 5 V | 120 mW | 208 Ω | 3 A | 277 V | 125 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 24 mA | 3.5 V | 500 mV | 5 V | 5 V | 750VA@277VAC | 3A@277VAC | 3A@125VDC | 30 mΩ | 3000 Vrms | 750 Vrms | Random | 1 GΩ | CQC; CUL; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 4 | TUBE | 1 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 5 mm | 12.5 mm | 20 mm | 20mm x 5mm x 12.5mm | 0.0034010668021336042 inch | 3 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
PCN-105D3MHZ,000B
TE Connectivity
|
Check for Price | Active | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCN-105D3MHZ.000
TE Connectivity
|
Check for Price | Active | 120 mW | 208 Ω | 3 A | 277 V | 125 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 3.5 V | 500 mV | 5 V | 3A@277VAC | 3A@125VDC | 6 ms | 3 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 5 mm | 12.5 mm | 20 mm | 20mm x 5mm x 12.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |