Filter Your Search
1 - 2 of 2 results
|
PCX107AVZFU100LC
Atmel Corporation
|
Check for Price | Transferred | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | ATMEL CORP | BGA | BGA, | 503 | unknown | 8542.39.00.01 | ||
|
PCX107AVZFU100LC
e2v technologies
|
Check for Price | Obsolete | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 503 | unknown | 8542.39.00.01 |