Filter Your Search
1 - 4 of 4 results
|
PD70201ILQ-TR
Microchip Technology Inc
|
$2.2436 | Yes | Active | 55 V | 57 V | 4.5 mA | +7.3V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
PD70201ILQ
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 20 V | 7 V | 55 V | 57 V | 4.5 mA | +1.2V | 1 | YES | YES | PUSH-PULL | 500 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PD70201ILQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 20 V | 7 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROSEMI CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | ||||||||||
|
PD70201ILQ-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | MICROSEMI CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | QFN | 32 |