Filter Your Search
1 - 10 of 10 results
|
UPD78F0512AGB-GAF-AX
Renesas Electronics Corporation
|
$2.3300 | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 44 | PLQP0044GC | compliant | Renesas Electronics | ||||
|
UPD78F0512AGAA-GAM-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | 48 | PLQP0048KF | compliant | Renesas Electronics | LFQFP, QFP48,.35SQ,20 | 8542.31.00.01 | ||||||
|
UPD78F0512AMC-GAA-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 31 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 12.3 mm | RENESAS ELECTRONICS CORP | SSOP | 38 | PRSP0038JA | compliant | Renesas Electronics | SSOP, SSOP38,.3 | |||
|
UPD78F0512AMCA2-GAA-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 31 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 12.3 mm | RENESAS ELECTRONICS CORP | 38 | PRSP0038JA | compliant | Renesas Electronics | SSOP, SSOP38,.3 | 8542.31.00.01 | ||||||
|
UPD78F0512AMCA-GAA-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 31 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 12.3 mm | RENESAS ELECTRONICS CORP | 38 | PRSP0038JA | compliant | Renesas Electronics | SSOP, SSOP38,.3 | 8542.31.00.01 | ||||||
|
UPD78F0512AGBA-GAF-G
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.31.00.01 | |||||||||
|
UPD78F0512AGBA2-GAF-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 44 | PLQP0044GC | compliant | Renesas Electronics | LQFP, QFP44,.47SQ,32 | 8542.31.00.01 | ||||||
|
UPD78F0512AGB-GAF-E2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 44 | PLQP0044GC | compliant | Renesas Electronics | LQFP, QFP44,.47SQ,32 | 8542.31.00.01 | ||
|
UPD78F0512AGAA2-GAM-G
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||
|
UPD78F0512AGA-GAM-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KF | compliant | Renesas Electronics | LFQFP, QFP48,.35SQ,20 |