Filter Your Search
1 - 10 of 12 results
|
UPD78F1166AGF(A)-GAS-AX
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, LQFP-100 | 100 | PLQP0100JD-A | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD78F1166AGF-GAS-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F1166AGF-GAS-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP100,.63X.87 | 100 | PLQP0100JD | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F1166AGF(A)-GAS-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F1166AGC(A)-UEU-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F1166GF-GAS-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP100,.63X.87 | 100 | PLQP0100JD | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F1166GF-GAS-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 16 | 20 MHz | 20 MHz | 79 | YES | 2.7 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F1166GC-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F1166AGC-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F1166AGC(A)-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 20 MHz | 262144 | 12288 | UPD78K0 | 20 MHz | 88 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics |