Filter Your Search
1 - 2 of 2 results
|
PDH5022MT3R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 9 mΩ | 20 % | YES | 100 kHz | 17 A | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | STACKPOLE ELECTRONICS INC | 8864 | compliant | EAR99 | 8504.50.80.00 | |||
|
PDH5022MT3R3
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 9 mΩ | 20 % | YES | 100 kHz | 17 A | 60 MHz | Ferrite | 8864 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 22.35 mm | 16.26 mm | VIKING TECH CORP | 8864 | compliant | EAR99 | 8504.50.80.00 |