Filter Your Search
1 - 2 of 2 results
|
PDS1-S5-S15-M
CUI Inc
|
$3.8243 | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | CUI INC | MODULE | SMT-8/5 | 8/5 | not_compliant | EAR99 | CUI Inc. | ||
|
PDS1-S5-S15-M-TR
CUI Inc
|
$3.8877 | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | CUI INC | MODULE | SMT-8/5 | 8/5 | compliant | EAR99 | CUI Inc. |