Filter Your Search
1 - 1 of 1 results
|
PDSE1-S15-S15-D
CUI Inc
|
Check for Price | Yes | Not Recommended | 15 V | 15 V | 16.5 V | 13.5 V | 67 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP-7/4 | compliant | CUI Inc. |