Filter Your Search
1 - 2 of 2 results
|
PDSE1-S24-D12-M-TR
CUI Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 42 mA | 2 | YES | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G6 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SMT-10/6 | compliant | CUI Inc. | ||
|
PDSE1-S24-D12-M
CUI Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 42 mA | 2 | YES | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G6 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SMT-10/6 | compliant | CUI Inc. |