Filter Your Search
1 - 1 of 1 results
|
PDSE1-S5-S24-D
CUI Inc
|
Check for Price | Yes | Not Recommended | 5 V | 24 V | 5.5 V | 4.5 V | 42 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1.2 % | 10 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP-7/4 | compliant | EAR99 | 2019-09-09 | CUI Inc. |