Filter Your Search
1 - 2 of 2 results
|
PDSE1-S5-S5-M-TR
CUI Inc
|
$4.1490 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | EAR99 | 2019-07-02 | CUI Inc. | |||
|
PDSE1-S5-S5-M
CUI Inc
|
$4.3633 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. |