Filter Your Search
1 - 3 of 3 results
|
PEB3454E
Infineon Technologies AG
|
Check for Price | No | Active | YES | CMOS | INDUSTRIAL | S-PBGA-B316 | Not Qualified | e0 | 85 °C | -40 °C | 316 | PLASTIC/EPOXY | BGA | BGA316,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||
|
PEB3456E
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 2.5 V | 1 | 400 mA | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.54 mm | 35 mm | 35 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.39.00.01 | BGA | BGA, | 388 | FRAMER | |||||||||
|
PEB3452
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 3.3 V | CMOS | 1 | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | QFP | 10 X 10 MM, 0.8 MM PITCH, METRIC, PLASTIC, QFP-44 | 44 | PCM TRANSCEIVER | E-3 | STS-1/OC-1 |