Filter Your Search
1 - 2 of 2 results
|
PEF20532FV1.3
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 16 | 8 | 2 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | YES | 2 | 50 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | Infineon | ||
|
PEF20532FV1.3
Lantiq
|
Check for Price | Obsolete | 16 | 2 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; HDLC; BISYNC TRANSPARENT | NO | 2 | 3.6 V | 3 V | INDUSTRIAL | X-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | UNSPECIFIED | FLATPACK | GULL WING | QUAD | LANTIQ | QFP | PLASTIC, TQFP-100 | 100 | unknown | 8542.31.00.01 |