Filter Your Search
1 - 1 of 1 results
|
PFD2015-822MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2.5 Ω | 20 % | YES | 100 kHz | 210 mA | 125 MHz | FERRITE | 0906 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 1.5 mm | 2.29 mm | 1.52 mm | COILCRAFT INC | 0906 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |