Filter Your Search
1 - 10 of 81 results
|
PFL4517-562MEC
Coilcraft Inc
|
$1.0319 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 290 mΩ | 20 % | YES | 100 kHz | 1 A | 170 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | 1913 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL4517-681MEC
Coilcraft Inc
|
$1.0319 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 50 mΩ | 20 % | YES | 100 kHz | 2.7 A | 375 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | 1913 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL4517-332MEC
Coilcraft Inc
|
$1.0319 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 180 mΩ | 20 % | YES | 100 kHz | 1.2 A | 205 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | 1913 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL4517-822MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 460 mΩ | 20 % | YES | 100 kHz | 690 mA | 150 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | 1913 | compliant | EAR99 | 8504.50.80.00 | |||
|
PFL4517-222MQC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 95 mΩ | 20 % | YES | 100 kHz | 1.8 A | 235 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PFL4517-681MQB
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 50 mΩ | 20 % | YES | 100 kHz | 2.7 A | 375 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PFL4517-681MPD
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 50 mΩ | 20 % | YES | 100 kHz | 2.7 A | 375 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PFL4517-472MPC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 250 mΩ | 20 % | YES | 100 kHz | 1.1 A | 185 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PFL4517-562MPC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 290 mΩ | 20 % | YES | 100 kHz | 1 A | 170 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PFL4517-332MPD
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 180 mΩ | 20 % | YES | 100 kHz | 1.2 A | 205 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |