Parametric results for: pg 303 under Ceramic Capacitors

Filter Your Search

1 - 10 of 181,888 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: PG
Select parts from the table below to compare.
Compare
Compare
D10PGR06C5AEE
Knowles Capacitors
Check for Price Yes Active 0.06 pF 50 V 416.6667 % 0101 PG 416.6667 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Axial YES FLAT 102 µm 254 µm 254 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D30PG0R5G5AYD
Knowles Capacitors
Check for Price Yes Active 0.5 pF 50 V 2 % 0303 PG 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Axial YES FLAT 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99
D35PG0R5G5SXE
Knowles Capacitors
Check for Price Yes Active 0.5 pF 50 V 2 % 0404 PG 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Axial YES FLAT 102 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35PGR25F1ADE
Knowles Capacitors
Check for Price Yes Active 0.25 pF 100 V 1 % 0404 PG 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Axial YES FLAT 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35PGR45C1LXE
Knowles Capacitors
Check for Price Yes Active 0.45 pF 100 V 55.5556 % 0404 PG 55.5556 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35PGR75F1SXE
Knowles Capacitors
Check for Price Yes Active 0.75 pF 100 V 1 % 0404 PG 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Axial YES FLAT 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
GRM3291P1H561GZ01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 560 pF 50 V 2 % 1210 PG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -150+/-30ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 850 µm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , 1210 compliant EAR99 8532.24.00.20
D12PGR07D5LBE
Knowles Capacitors
Check for Price Yes Active 0.07 pF 50 V 714.2857 % 0101 PG 714.2857 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D12PGR08K5SBE
Knowles Capacitors
Check for Price Yes Active 0.08 pF 50 V 10 % 0101 PG 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Axial YES FLAT 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D15PG0R1J1LEE
Knowles Capacitors
Check for Price Yes Active 0.1 pF 100 V 5 % 0201 PG 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 152 µm 508 µm 381 µm KNOWLES PRECISION DEVICES , 0201 compliant EAR99