Filter Your Search
1 - 10 of 27 results
|
050-131-LXLX-ZR2N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | GBE | 9/125, SMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | ||
|
050-131-FXSX-ZR0N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | |||
|
050-131-FXFX-ZR0N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | |||
|
050-131-LXFX-ZR0N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | GBE | 9/125, SMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | ||
|
050-131-SXLX-ZR2N
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | ||
|
050-131-LXFX-ZR1N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | GBE | 9/125, SMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | ||
|
050-131-SXFX-ZR1N
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | ||
|
050-131-FXLX-ZR2N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | |||
|
050-131-FXLX-ZR0N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant | |||
|
050-131-FXSX-ZR2N
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M83526 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 57.15 mm | 57.15 mm | GLENAIR INC | compliant |