Filter Your Search
1 - 3 of 3 results
|
PGA205BP
Texas Instruments
|
$13.2633 | Yes | Yes | Active | 60 µV | 1 MHz | 0.3 V/us | 2 nA | 6.5 mA | 2 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 1000 | 8 | 1 | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
PGA205BP
Burr-Brown Corp
|
Check for Price | No | Transferred | 150 µV | 1 MHz | 0.7 V/us | 2 nA | 6.5 mA | 8 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 8 | 1 | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown | |||||||||||||
|
PGA205BPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 60 µV | 1 MHz | 0.7 V/us | 2 nA | 6.5 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 pA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |