Filter Your Search
1 - 10 of 20 results
|
PH5525LT/R
Nexperia
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 25 V | 1 | 81.7 A | 8.2 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NEXPERIA | SMALL OUTLINE, R-PSSO-G4 | compliant | EAR99 | 2017-02-01 | ||||||||||||||||||||||||||||||
|
PH550T
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PH5504A2NA1-E4-Y-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | ANALOG CIRCUIT | RENESAS ELECTRONICS CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PH5553A2NA1-E4
Renesas Electronics Corporation
|
Check for Price | Obsolete | ANALOG CIRCUIT | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PH5502B2NA1-E4-Y-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 85 °C | -30 °C | RENESAS ELECTRONICS CORP | unknown | SURFACE MOUNT | 3 V | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PH5502B2NA1-Y-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 85 °C | -30 °C | RENESAS ELECTRONICS CORP | unknown | SURFACE MOUNT | 3 V | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PH5525L,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 25 V | 1 | 81.7 A | 8.2 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 300 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, LFPAK-4 | not_compliant | EAR99 | SOIC | 4 | SOT669 | |||||||||||||||||||||
|
PH5551A2NA1-E4
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | 6 | ANALOG CIRCUIT | SEATED HGT-NOM | 1 | OTHER | R-PDSO-N6 | 85 °C | -30 °C | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1.56 mm | 2.25 mm | RENESAS ELECTRONICS CORP | HVSON, | unknown | 8542.39.00.01 | SON | 6 | 3.6 V | 2.4 V | 3 V | |||||||||||||||||||||||||||||
|
PH5525L
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 25 V | 1 | 81.7 A | 8.2 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 300 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, LFPAK-4 | not_compliant | EAR99 | 235 | |||||||||||||||||||||||
|
PH5551A2NA1-Y-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 85 °C | -30 °C | RENESAS ELECTRONICS CORP | not_compliant | SURFACE MOUNT | 3 V | LOGIC OUTPUT PHOTO IC | 290 nA |