Filter Your Search
1 - 10 of 38 results
|
PHA2UEEG004G
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, SQUARE GRAY BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 6 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 15 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||
|
PHA2UOAG004I
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 15 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
PHA2UOAG001R
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 15 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
PHA2UOAG003I
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 15 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
PHA2UEEG002A
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, RECTANGULAR BLACK BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 6 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 15 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||
|
PHA2UOAG002R
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 15 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
PHA2UOAG004G
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, SQUARE GRAY BUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 6 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 15 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
PHA2UOAG0041
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
PHA2UOAG003A
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, ROUND BLACK BUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 10 GΩ | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 6 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 15 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
PHA2UEEG002I
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | DPDT | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.24 N | e4 | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 15 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |