Filter Your Search
1 - 10 of 16 results
|
PHA6UEEG002R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
PHA6UEEG003A
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | 6PST | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, ROUND BLACK BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 18 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 30 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||
|
PHA6UEEG002I
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
PHA6UEEG001G
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | 6PST | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, INDEXED GRAY BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 18 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 30 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||
|
PHA6UEEG003G
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | 6PST | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, ROUND GRAY BUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 10 GΩ | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BRASS | NON-ILLUMINATED | 18 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.433 inch | 7.4 mm | 7.5 mm | 30 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||
|
PHA6UEEG001I
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
PHA6UEEG001R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
PHA6UEEG004R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
PHA6UEEG004I
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
PHA6UEEG003R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 10000 Cycle(s) | 6PST | LATCHED | PUSHBUTTON SWITCH | 0.1A@30VDC | 3.92 N | e4 | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.4 mm | 7.5 mm | 30 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |