Filter Your Search
1 - 4 of 4 results
|
PHAP3308
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SILVER | SOLDER | 6.2 mm | 3.3 mm | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
PHAP3308G
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GREEN LED | BAG | WAVE | NO | SILVER | SOLDER | 6.2 mm | 3.3 mm | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
PHAP3308R
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED LED | BAG | WAVE | NO | SILVER | SOLDER | 6.2 mm | 3.3 mm | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
PHAP3308Y
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW LED | BAG | WAVE | NO | SILVER | SOLDER | 6.2 mm | 3.3 mm | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |