Filter Your Search
1 - 10 of 69 results
|
EL3120S1(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | 0.0001 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 110 °C | -40 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.80.00 | 2020-02-17 | ||||||||||||
|
TSOP2238AY1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 1.5 µA | 4.5 V | e3 | 85 °C | -25 °C | ROUND | Tin (Sn) - with Silver (Ag) barrier | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | ||||||||||
|
TSOP34830SB1
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Tin (Sn) | 5 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | ||||||||||
|
TSOP2238QJ1
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 1.5 µA | 4.5 V | e3 | 85 °C | -25 °C | ROUND | Tin (Sn) - with Silver (Ag) barrier | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | |||||||||||
|
TSOP34138ST1F
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | |||||||||
|
TSOP34836VI1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | ||||||||||
|
EL3120S1-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | 0.0001 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 110 °C | -40 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.80.00 | 2020-02-17 | ||||||||||||
|
TSOP4438QJ1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 1.5 µA | 4.5 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | ||||||||||
|
EL3120S1(TB)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | 0.0001 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 110 °C | -40 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.80.00 | 2020-02-17 | ||||||||||||
|
TSOP4830DA1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1 | 5 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 |