Filter Your Search
1 - 10 of 17 results
|
PI3526-00-BGIZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | 2020-06-23 | VICOR | ||||||||||||||||||||||||||||||||||
|
PI3545-00-LGIZ
Vicor Corporation
|
Check for Price | Active | IT HAS ZVS CONTROL TECHNIQUE | SWITCHING REGULATOR | 1 | YES | AUTOMOTIVE | S-XBGA-N85 | 125 °C | -40 °C | 85 | UNSPECIFIED | LGA | LGA85,10X10,40 | SQUARE | GRID ARRAY | NO LEAD | 1 mm | BOTTOM | 10 mm | 2.63 mm | 10 mm | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | VICOR | CURRENT/VOLTAGE-MODE | 60 V | 36 V | 48 V | 5.5 V | 4 V | 5 V | BUCK | 400 kHz | |||||||
|
PI3523-00-LGIZ
Vicor Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 22 A | 48 V | YES | INDUSTRIAL | R-XBGA-N110 | 120 °C | -40 °C | 110 | UNSPECIFIED | LGA | LGA110,10X14,40 | RECTANGULAR | GRID ARRAY | NO LEAD | 1 mm | BOTTOM | 14 mm | 2.63 mm | 10 mm | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | 2017-12-13 | VICOR | CURRENT-MODE | 60 V | 30 V | 48 V | 4 V | 2.2 V | 3.3 V | BUCK | 530 kHz | LGA, LGA110,10X14,40 | |||
|
PI3543-00-LGIZ
Vicor Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | VICOR | , | ||||||||||||||||||||||||||||||||||
|
PI3545-00-BGIZ
Vicor Corporation
|
Check for Price | Obsolete | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | 2018-09-14 | VICOR | |||||||||||||||||||||||||||||||||||
|
PI3525-00-LGIZ
Vicor Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 20 A | 48 V | YES | INDUSTRIAL | R-XBGA-N110 | 120 °C | -40 °C | 110 | UNSPECIFIED | LGA | LGA110,10X14,40 | RECTANGULAR | GRID ARRAY | NO LEAD | 1 mm | BOTTOM | 14 mm | 2.63 mm | 10 mm | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | 2017-03-01 | VICOR | CURRENT-MODE | 60 V | 30 V | 48 V | 6.5 V | 4 V | 5 V | BUCK | 636 kHz | LGA, LGA110,10X14,40 | |||
|
PI3583-00-QFYZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | VICOR | , | ||||||||||||||||||||||||||||||||||
|
PI3525-00-LGIG
Vicor Corporation
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | 2020-06-23 | ||||||||||||||||||||||||||||||||||
|
PI3586-00-QFYZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | VICOR | , | ||||||||||||||||||||||||||||||||||
|
PI3526-00-LGIZ
Vicor Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 18 A | 48 V | YES | INDUSTRIAL | R-XBGA-N110 | 120 °C | -40 °C | 110 | UNSPECIFIED | LGA | LGA110,10X14,40 | RECTANGULAR | GRID ARRAY | NO LEAD | 1 mm | BOTTOM | 14 mm | 2.63 mm | 10 mm | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | 2017-12-13 | VICOR | CURRENT-MODE | 60 V | 30 V | 48 V | 14 V | 6.5 V | 12 V | BUCK | 742 kHz | LGA, LGA110,10X14,40 |