Filter Your Search
1 - 2 of 2 results
|
PI3106-00-HVMZ
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 28 V | 12 V | 50 V | 16 V | 9.6 V | 13.2 V | 4.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-X28 | e3/e4 | CSA, EN, IEC, UL | 6 | 100 °C | -55 °C | 245 | 28 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | Module-28 | compliant | EAR99 | 8504.40.60.01 | VICOR | ||
|
PI3106-01-HVIZ
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X28 | 6 | 100 °C | -40 °C | 245 | 28 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | , | compliant | EAR99 | VICOR |