Filter Your Search
1 - 4 of 4 results
|
PI3301-00-LGIZ
Vicor Corporation
|
$14.5485 | Yes | Active | 24 V | 3.3 V | 36 V | 8 V | 2.3 V | 4.1 V | 10 A | YES | BUCK | 650 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.3V TO 4.1V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR | ||
|
PI3301-20-LGIZ
Vicor Corporation
|
$15.2405 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 8 V | 10 A | YES | BUCK | 650 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.3V TO 4.1V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-N123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, | compliant | EAR99 | 8542.39.00.01 | VICOR | |||||
|
PI3301-01-LGIZ
Vicor Corporation
|
$17.0244 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 8 V | 2.3 V | 4.1 V | 15 A | YES | BUCK | 650 kHz | OUTPUT IN ADJUSTABLE MODE IS 2.3 TO 4.1V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR | ||
|
PI3301-21-LGIZ
Vicor Corporation
|
$18.4009 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 8 V | 2.3 V | 4.1 V | YES | BUCK | 650 kHz | OUTPUT IN ADJUSTABLE MODE IS 2.3 TO 4.1V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR |