Filter Your Search
1 - 1 of 1 results
|
PI3303-00-LGIZ
Vicor Corporation
|
$13.7071 | Yes | Active | 24 V | 12 V | 36 V | 17.4 V | 6.5 V | 13 V | 8 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5V TO 13V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR |