Filter Your Search
1 - 4 of 4 results
|
PI3B3861QEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | SSOP, SSOP24,.24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI3B3861QE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | SSOP, SSOP24,.24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI3B3861QE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP24,.24 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | ||||
|
PI3B3861QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP24,.24 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 |