Filter Your Search
1 - 2 of 2 results
|
PI3HDMI301FFEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 3 | 9 | 2 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 3 | 2 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
PI3HDMI301FFEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 3 | 9 | 2 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 2 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QFP | GREEN, MS-026BDD, QFP-80 | 80 |