Filter Your Search
1 - 2 of 2 results
|
PI5A4157TAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.8 V | YES | 2.6 Ω | 30 mΩ | 25 ns | 35 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.95 mm | 1.1 mm | 1.6 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI5A4157TAEX
Diodes Incorporated
|
Check for Price | Yes | Active | 1.8 V | YES | 2.6 Ω | 30 mΩ | 25 ns | 35 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.95 mm | 1.1 mm | 1.6 mm | DIODES INC | TSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |