Filter Your Search
1 - 4 of 4 results
|
PI5V330QE
Diodes Incorporated
|
$0.9450 | Yes | Obsolete | 5 V | YES | 7 Ω | 5 ns | 5 ns | 26 mA | VIDEO MULTIPLEXER | CMOS | 2 | 4 | 48 dB | 2.5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PI5V330QE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 7 Ω | 5 ns | 5 ns | 26 mA | VIDEO MULTIPLEXER | CMOS | 2 | 4 | 48 dB | 2.5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||
|
PI5V330QEX
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | YES | 10 Ω | 5 ns | 5 ns | VIDEO MULTIPLEXER | CMOS | 2 | 4 | 38 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | DIODES INC | 0.150 INCH, PLASTIC, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
PI5V330QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 10 Ω | 5 ns | 5 ns | VIDEO MULTIPLEXER | CMOS | 2 | 4 | 38 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |