Filter Your Search
1 - 2 of 2 results
|
PI5V331WEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | VIDEO MULTIPLEXER | CMOS | 4 | 2 | 38 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI5V331WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | 26 mA | VIDEO MULTIPLEXER | CMOS | 4 | 2 | 38 dB | 3 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.885 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |