Filter Your Search
1 - 1 of 1 results
|
PI6C1201SX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 22 MHz | 40 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |