Filter Your Search
1 - 2 of 2 results
|
PI6C39911-2JEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 300 ps | 300 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | BICMOS | 133 MHz | STANDARD | 35 mA | 4 | 800 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6C39911-2JE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 300 ps | 300 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | BICMOS | 133 MHz | STANDARD | 35 mA | 4 | 800 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 |