Filter Your Search
1 - 2 of 2 results
|
PI6LC4820ZDEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 160 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 425 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | PERICOM SEMICONDUCTOR CORP | HVQCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6LC4820ZDEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 160 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 425 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | DIODES INC | HVQCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.39.00.01 |