Filter Your Search
1 - 4 of 4 results
|
PI6LC48S25AZBBIE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 40 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES IN 3.3 V | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
PI6LC48S25AZBBIE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES IN 3.3 V | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | 8 X 8 MM, 1 MM HEIGHT, GREEN, MO-220, TQFN-56 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI6LC48S25AZBBIEX
Diodes Incorporated
|
Check for Price | Yes | Active | 40 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES IN 3.3 V | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
PI6LC48S25AZBBIEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 312.5 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES IN 3.3 V | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | 8 X 8 MM, 1 MM HEIGHT, GREEN, MO-220, TQFN-56 | compliant | EAR99 | 8542.39.00.01 |