Filter Your Search
1 - 2 of 2 results
|
PI74ALVTC16244AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 2.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI74ALVTC16244AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 2.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 |