Filter Your Search
1 - 10 of 46 results
|
PI74FCT16244TCVEX
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | DIODES INC | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PI74FCT16244TVEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 | SSOP | 48 | ||||
|
PI74FCT16244TAVX
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | DIODES INC | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PI74FCT16244TAX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||||
|
PI74FCT16244TAVEX
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PI74FCT16244TAAE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | DIODES INC | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PI74FCT16244TVE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 | SSOP | 48 | |||||
|
PI74FCT16244TAAEX
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | DIODES INC | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
PI74FCT16244TK
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP48,.25,16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 48 | |||||||
|
PI74FCT16244TCV
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 |