Filter Your Search
1 - 10 of 39 results
|
PI74FCT2827BTPX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827CTS
Diodes Incorporated
|
Check for Price | Active | 5 V | 10 ns | 1 | 10 | YES | SOP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | DIODES INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827BTP
Diodes Incorporated
|
Check for Price | Active | 5 V | 13 ns | 1 | 10 | NO | DIP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | DIODES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827BTQ
Diodes Incorporated
|
Check for Price | Active | 5 V | 13 ns | 1 | 10 | YES | SSOP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | SSOP, SSOP24,.24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827ATR
Diodes Incorporated
|
Check for Price | Active | 5 V | 15 ns | 1 | 10 | YES | TSSOP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.16 mm | 3.885 mm | 8.6 mm | DIODES INC | TSSOP, TSSOP24,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827ATS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 6.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PI74FCT2827CTP
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 10 ns | 1 | 10 | NO | DIP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | DIODES INC | DIP, DIP24,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI74FCT2827ATQ
Diodes Incorporated
|
Check for Price | Active | 5 V | 15 ns | 1 | 10 | YES | SSOP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | SSOP, SSOP24,.24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827ATPX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT2827ATS
Diodes Incorporated
|
Check for Price | Active | 5 V | 15 ns | 1 | 10 | YES | SOP | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | DIODES INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 |